Antal | |
---|---|
2500+ | kr 52,130 |
Produktoplysninger
Produktoversigt
The MAX9708ETN+TD is a 20W/40W, filterless, spread spectrum, mono/stereo, class D amplifier in 56 pin TQFN package. The mono/stereo, class D audio power amplifier delivers up to 2 x 21W into an 8ohm stereo mode and 1 x 42W into a 4ohm load in mono mode while offering up to 87% efficiency. The MAX9708 provides class AB amplifier performance with the benefits of class D efficiency eliminating the need for a bulky heatsink and conserving power. The MAX9708 offers two modulation schemes, a fixed frequency modulation mode and a spread spectrum modulation mode that reduces EMI radiated emissions. It can be synchronized to an external clock from 600KHz to 1.2MHz. A synchronized output allows multiple units to be cascaded in the system. It includes fully differential inputs, comprehensive click and pop suppression and four selectable-gain settings (22dB, 25dB, 29.5dB and 36dB). It used in LCD TVs, PDP TVs and PC/ Hi-Fi audio solutions.
- Supply voltage range is 10V to 18V, driving the load in a BTL configuration
- Operating temperature range from -40°C to 85°C
- Shutdown and mute control
- Low THD+N of 0.1%, switch on-resistance of 0.3ohm
- Pin programmable thermal flag provides seven different thermal warning threshold
- Short circuit and thermal overload protection, gain of 36dB at G1 = 0, G2 = 0
- High PSRR of 90dB at 1KHz, CMRR of 70dB at f = 20Hz to 20KHz, input referred
- Shutdown current of 0.1µA
- Input impedance of 21Kohm at G1= 0, G2 = 0
- Output offset voltage of ±30mV
- Automotive; LCD TVs; PC/HiFi Audio Solutions; PDP TVs
Applikationer
Audio, Portable Devices, Consumer Electronics, Signal Processing
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Noter
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske specifikationer
42W x 1 @ 4Ohm, 21W x 2 @ 8Ohm
2Channels
TQFN
8ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
2 Channel
D
10V to 18V
56Pins
1 x Mono, 2 x Stereo
-40°C
-
MSL 3 - 168 hours
TQFN
-
21W
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Philippines
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse