2. Connectors
                                                                                                3. Connector Tools & Accessories
                                                                                                4. Dust Caps / Dust Covers
                                                                                                Udskriv side

                                                                                                0387

                                                                                                PROTECTIVE CAP, PC, IP68

                                                                                                LUMBERG
                                                                                                LUMBERG 0387
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentLUMBERG
                                                                                                Producentens varenummer0387
                                                                                                Varenummer1891437
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3.622 På Lager
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
                                                                                                10+kr 6,970
                                                                                                50+kr 5,530
                                                                                                100+kr 4,360
                                                                                                250+kr 4,070
                                                                                                500+kr 3,830
                                                                                                1500+kr 3,800
                                                                                                Pris for:Each
                                                                                                Minimum: 10
                                                                                                Flere: 10
                                                                                                kr 69,70 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                LUMBERG
                                                                                                ProducentLUMBERG
                                                                                                Producentens varenummer0387
                                                                                                Varenummer1891437
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Accessory TypeDust Cap
                                                                                                For Use WithLumberg Circular Sockets
                                                                                                Connector Body MaterialPC (Polycarbonate) Body
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                The Lumberg 038799 (often referred to as 387 in product shorthand) is a rugged IP68 protective cap designed for M16 circular connectors compliant with IEC 61076 2 106. Engineered for use on sockets, the cap ensures reliable environmental sealing where connectors require long term protection against dust, moisture, and harsh outdoor or industrial conditions. Constructed from durable polycarbonate (PC), the cap supports secure sealing performance when locked with a suitable mating connector and is ideal for safeguarding unused ports in demanding applications.

                                                                                                • Protective cap for M16 circular connectors with threaded joint
                                                                                                • Designed for sockets; prevents ingress of dust and moisture
                                                                                                • IP68 protection, when locked to a suitable counterpart
                                                                                                • Compatible with a wide range of Lumberg accessories, including series 030398, 0304, 0305, 0306, 0307, 0308, 0321, 0322, 0360, 0362, 0363, and others

                                                                                                Applikationer

                                                                                                Industrial

                                                                                                Tekniske specifikationer

                                                                                                Accessory Type

                                                                                                Dust Cap

                                                                                                Connector Body Material

                                                                                                PC (Polycarbonate) Body

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                For Use With

                                                                                                Lumberg Circular Sockets

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Czech Republic
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85389099
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.005443