2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquisition
                                                                                                Udskriv side

                                                                                                DAQ973A

                                                                                                Data Acquisition Unit, 120 Channels, 800 kSPS, 240 VAC, 103.7 mm

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                KEYSIGHT TECHNOLOGIES DAQ973A
                                                                                                KEYSIGHT TECHNOLOGIES DAQ973A
                                                                                                KEYSIGHT TECHNOLOGIES DAQ973A
                                                                                                KEYSIGHT TECHNOLOGIES DAQ973A
                                                                                                KEYSIGHT TECHNOLOGIES DAQ973A
                                                                                                ProducentKEYSIGHT TECHNOLOGIES
                                                                                                Producentens varenummerDAQ973A
                                                                                                Varenummer3357863
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager

                                                                                                3 Du kan reservere fra lager nu
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
                                                                                                1+kr 22.508,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 22.508,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                ProducentKEYSIGHT TECHNOLOGIES
                                                                                                Producentens varenummerDAQ973A
                                                                                                Varenummer3357863
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Channels120Channels
                                                                                                Sampling Rate800kSPS
                                                                                                Input Voltage Max240VAC
                                                                                                Input Current Max-
                                                                                                Bandwidth-
                                                                                                External Height103.7mm
                                                                                                External Width261mm
                                                                                                External Depth378mm
                                                                                                Product Range-
                                                                                                SVHCLead (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                DAQ973A is a 3-slot mainframes with built-in 6 ½ digit DMM. This next-generation data acquisition (DAQ) system with a three-slot mainframe and your choice of nine plug-in modules. Interface with the DAQ using Keysight BenchVue DAQ software or use the intuitive graphical front panel with task-oriented, self-guiding menus. The DAQ973A data acquisition system has high-quality switching and an advanced 6.5 digit multimeter built-in that allows you to measure accurately.

                                                                                                • Basic 0.003% DCV accuracy
                                                                                                • 9 switch, RF and control plug-in modules including a new 4-channel simultaneous sampling digitizer
                                                                                                • Up to 450 channel/s scan rate and up to 120 channels per system
                                                                                                • Up to one million points scanning memory
                                                                                                • Measures and converts 14 different input signals
                                                                                                • Large 4.3" colour display for ease of setup and viewing data
                                                                                                • LAN, USB for easy connectivity to your PC and additional GPIB
                                                                                                • USB flash drive support to copy/log data in standalone applications
                                                                                                • BenchVue DAQ with enhanced time/frequency domain measurement included

                                                                                                Noter

                                                                                                In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.

                                                                                                Tekniske specifikationer

                                                                                                No. of Channels

                                                                                                120Channels

                                                                                                Input Voltage Max

                                                                                                240VAC

                                                                                                Bandwidth

                                                                                                -

                                                                                                External Width

                                                                                                261mm

                                                                                                Product Range

                                                                                                -

                                                                                                Sampling Rate

                                                                                                800kSPS

                                                                                                Input Current Max

                                                                                                -

                                                                                                External Height

                                                                                                103.7mm

                                                                                                External Depth

                                                                                                378mm

                                                                                                SVHC

                                                                                                Lead (25-Jun-2025)

                                                                                                Tekniske dokumenter (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Promotional Offers EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):4.2