2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. AC Power Sources
                                                                                                Udskriv side

                                                                                                6812C-847

                                                                                                AC Power Source, 6800C Series, 750 VA, 300 Vrms, 6.5 A, Single Phase

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                KEYSIGHT TECHNOLOGIES 6812C-847
                                                                                                KEYSIGHT TECHNOLOGIES 6812C-847
                                                                                                KEYSIGHT TECHNOLOGIES 6812C-847
                                                                                                KEYSIGHT TECHNOLOGIES 6812C-847
                                                                                                KEYSIGHT TECHNOLOGIES 6812C-847
                                                                                                KEYSIGHT TECHNOLOGIES 6812C-847
                                                                                                KEYSIGHT TECHNOLOGIES 6812C-847
                                                                                                ProducentKEYSIGHT TECHNOLOGIES
                                                                                                Producentens varenummer6812C-847
                                                                                                Varenummer2768695
                                                                                                Produktsortiment6800C Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager
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
                                                                                                Leveres så længe lager haves
                                                                                                Antal
                                                                                                1+kr 81.641,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 81.641,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                ProducentKEYSIGHT TECHNOLOGIES
                                                                                                Producentens varenummer6812C-847
                                                                                                Varenummer2768695
                                                                                                Produktsortiment6800C Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product Range6800C Series
                                                                                                Output Power Max750VA
                                                                                                Output Voltage Max300Vrms
                                                                                                Output Current Max6.5A
                                                                                                No. of PhasesSingle Phase
                                                                                                Plug TypeEU, UK
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                6812C-847 is a AC power source/analyser with line cord (847 -220V plug: CEE 7/7; 16A). It is a performance AC test solution with 375 VA maximum output power & a built-in arbitrary waveform generator.

                                                                                                • Single phase, 750VA power, 300V RMS voltage, 6.5A RMS current
                                                                                                • 575W DC power, ±425V DC voltage, 5.0A DC current
                                                                                                • Maximize your investment with five instruments in one device
                                                                                                • Increase your productivity with extensive built-in power measurement capabilities
                                                                                                • Flexible IO: LAN/LXI core, USB, and GPIB
                                                                                                • Lower your cost of ownership with global support and the longest standard warranty in the industry
                                                                                                • Size: 425.5mm W x 132.6mm H x 574.7mm D (16.75" x 5.25" x 22.6")

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                6800C Series

                                                                                                Output Voltage Max

                                                                                                300Vrms

                                                                                                No. of Phases

                                                                                                Single Phase

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Output Power Max

                                                                                                750VA

                                                                                                Output Current Max

                                                                                                6.5A

                                                                                                Plug Type

                                                                                                EU, UK

                                                                                                Tekniske dokumenter (4)

                                                                                                Miscellaneous EN

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                One Page Summary EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):15.680675