2. Passive Components
                                                                                                3. Capacitors
                                                                                                4. Aluminium Electrolytic Capacitors
                                                                                                5. Snap In / Screw Terminal Aluminium Electrolytic Capacitors
                                                                                                Udskriv side

                                                                                                ALC80F302EB100

                                                                                                Electrolytic Capacitor, 3000 µF, 100 V, ± 20%, Snap-In, 9000 hours @ 105°C

                                                                                                Date/Lot Code

                                                                                                KEMET
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                KEMET ALC80F302EB100
                                                                                                ProducentKEMET
                                                                                                Producentens varenummerALC80F302EB100
                                                                                                Varenummer2951255
                                                                                                ProduktsortimentALC80 Series
                                                                                                Også kendt somA547HD302M100F
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 26 uge(r)
                                                                                                Antal
                                                                                                1080+kr 42,480
                                                                                                Pris for:Each
                                                                                                Minimum: 1080
                                                                                                Flere: 1080
                                                                                                kr 45.878,40 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                KEMET
                                                                                                ProducentKEMET
                                                                                                Producentens varenummerALC80F302EB100
                                                                                                Varenummer2951255
                                                                                                ProduktsortimentALC80 Series
                                                                                                Også kendt somA547HD302M100F
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Capacitance3000µF
                                                                                                Voltage(DC)100V
                                                                                                Voltage(AC)-
                                                                                                Capacitance Tolerance± 20%
                                                                                                Capacitor TerminalsSnap-In
                                                                                                Lifetime @ Temperature9000 hours @ 105°C
                                                                                                PolarityPolar
                                                                                                Product RangeALC80 Series
                                                                                                Product Diameter40mm
                                                                                                Product Height30mm
                                                                                                Lead Spacing-
                                                                                                ESR0.111ohm
                                                                                                Ripple Current5.88A
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max105°C
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                ALC80F302EB100 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.

                                                                                                • Capacitance value is 3000µF with ±20% tolerance
                                                                                                • DC voltage rating is 100VDC
                                                                                                • High ripple current of 5.88A
                                                                                                • 0.111ohm maximum ESR
                                                                                                • Excellent surge voltage capability
                                                                                                • PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
                                                                                                • Long life of 9000hours at 105°C
                                                                                                • Operating temperature range from -40 to +105°C
                                                                                                • 40mm product diameter x 30mm product height

                                                                                                Tekniske specifikationer

                                                                                                Capacitance

                                                                                                3000µF

                                                                                                Voltage(AC)

                                                                                                -

                                                                                                Capacitor Terminals

                                                                                                Snap-In

                                                                                                Polarity

                                                                                                Polar

                                                                                                Product Diameter

                                                                                                40mm

                                                                                                Lead Spacing

                                                                                                -

                                                                                                Ripple Current

                                                                                                5.88A

                                                                                                Operating Temperature Max

                                                                                                105°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Voltage(DC)

                                                                                                100V

                                                                                                Capacitance Tolerance

                                                                                                ± 20%

                                                                                                Lifetime @ Temperature

                                                                                                9000 hours @ 105°C

                                                                                                Product Range

                                                                                                ALC80 Series

                                                                                                Product Height

                                                                                                30mm

                                                                                                ESR

                                                                                                0.111ohm

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                Tekniske dokumenter (3)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Portugal
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85322200
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
                                                                                                Vægt (kg):.055