2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Calibrators
                                                                                                Udskriv side

                                                                                                FLUKE 705

                                                                                                LOOP CALIBRATOR, 4 TO 20MA

                                                                                                FLUKE
                                                                                                FLUKE FLUKE 705
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentFLUKE
                                                                                                Producentens varenummerFLUKE 705
                                                                                                Varenummer3183312
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager
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
                                                                                                1+kr 8.614,00
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 8.614,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                FLUKE
                                                                                                ProducentFLUKE
                                                                                                Producentens varenummerFLUKE 705
                                                                                                Varenummer3183312
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Calibration TypeCurrent, Voltage
                                                                                                External Height152mm
                                                                                                External Width70mm
                                                                                                External Depth41mm
                                                                                                Accuracy0.02%
                                                                                                Weight340g
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max55°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Produktoversigt

                                                                                                Fluke 705 loop calibrator is a cost-effective, integrated solution for calibration, repair and maintenance of current loops.

                                                                                                • mA sourcing, simulation and measurement
                                                                                                • 0.02% accuracy and 0.001mA resolution
                                                                                                • Simultaneous mA and % of span display
                                                                                                • Selectable step or ramp outputs
                                                                                                • 24V loop supply with mA measure
                                                                                                • 0-28VDC measurement to check loop voltage
                                                                                                • Easy battery exchange without opening the case
                                                                                                • Compact case with separate protective holster
                                                                                                • Three year warranty

                                                                                                Indhold

                                                                                                Loop calibrator, AC70A alligator clips, C10 protective yellow holster with flex-stand, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data.

                                                                                                Noter

                                                                                                Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                Tekniske specifikationer

                                                                                                Calibration Type

                                                                                                Current, Voltage

                                                                                                External Width

                                                                                                70mm

                                                                                                Accuracy

                                                                                                0.02%

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Product Range

                                                                                                -

                                                                                                External Height

                                                                                                152mm

                                                                                                External Depth

                                                                                                41mm

                                                                                                Weight

                                                                                                340g

                                                                                                Operating Temperature Max

                                                                                                55°C

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Tekniske dokumenter (4)

                                                                                                Application Note EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90303370
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.74