Produktoplysninger
Produktoversigt
FLUKE 1587 FC PROMO is a 1587 insulation multimeter (promo) with Fluke Connect app which helps to identify tough problems, fix, and wirelessly communicate your work quickly and easily - all at a safe distance. This is a high-performance insulation multimeter combines a digital insulation tester with a full-featured, True-RMS digital multimeter in a single compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. The insulation multimeter adds four powerful new diagnostic functions through the Fluke Connect® measurements app. Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time. Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® assets.
- PI/DAR timed ratio tests
- Live circuit detection prevent insulation test if voltage < 30V detected for added user protection
- VFD low-pass filter for accurate motor drive measurements
- Auto-discharge of capacitive voltage for added user protection
- Insulation test (1587 FC: 0.01Mohm to 2Gohm)
- Insulation test voltages (1587 FC: 50V, 100V, 250V, 500V, 1000V) for many applications
- AC/DC voltage, DC millivolts, AC/DC milliamps, resistance, continuity
- Capacitance, diode test, temperature, Min/Max, frequency (Hz)
- Auto power off to save battery power
- CAT III 1000V, CAT IV 600V measurement category
Indhold
1587 FC insulation multimeter, Remote probe, Test leads, Alligator clips, K-type thermocouple, Hard case, User documentation.
Advarsler
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Noter
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront. An exclusive10% discount has been applied to this product. Offer valid while stocks last!.
Tekniske specifikationer
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
True RMS
Auto, Manual
1kV
400mA
3 Years
No SVHC (27-Jun-2024)
4
6000
1kV
400mA
50Mohm
-
Tekniske dokumenter (2)
Tilknyttede produkter
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse