Produktoplysninger
Produktoversigt
FLK-117/C11XT/TPAK is an electrician's multimeter, C11XT protective EVA hard tool case and TPAK ToolPak™ magnetic meter hanger. It is a compact, CAT III 600 V, True-rms meter that includes an easy-to-use interface with a bright backlight for darker worksites. It saves you time and enables you to move from job to job more quickly. With a quick turn of the dial you can get measurements for resistance, continuity, frequency, capacitance and min/max/average. Keep yourself safer with integrated VoltAlert™ technology. Fast, go/no go non-contact voltage detection built into your multimeter saves you from having to carry around or find an extra tool to get the work started. The 117 is built for demanding applications like commercial buildings, hospitals and schools.
- Compact, true-rms digital multimeter for electricians
- Integrated non-contact voltage detection keeps you safe
- Prevent false readings from ghost voltage with selectable low-impedance mode
- Maximum voltage between any terminal and earth ground 600V
- 6,000 counts display (updates 4 per second)
- 400hours typical battery life without backlight
- Size is 167 x 84 x 46mm (6.57 x 3.31 x 1.82in)
- Operating temperature range from -10°C to +50°C
- 3 year warranty
Indhold
Fluke 117 digital multimeter, C11XT protective EVA hard tool case, (1 pair) 4 mm silicone test lead set, Holster, Quick reference guide.
Advarsler
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Noter
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Tekniske specifikationer
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto
600V
10A
1 Year
No SVHC (27-Jun-2024)
4
6000
600V
10A
40Mohm
-
Tekniske dokumenter (2)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse