Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentEVERBUILD
Producentens varenummer2POWERGRIP50..
Varenummer4266113
ProduktsortimentEverbuild - Mammoth Powerful Grip Tape
Også kendt somGTIN UPC EAN: 5029347605766
Teknisk datablad
Kan ikke hente oplysninger om tilgængelighed
Produktoplysninger
ProducentEVERBUILD
Producentens varenummer2POWERGRIP50..
Varenummer4266113
ProduktsortimentEverbuild - Mammoth Powerful Grip Tape
Også kendt somGTIN UPC EAN: 5029347605766
Teknisk datablad
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing Material-
Tape ColourClear
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial8.2ft
Roll Length - Metric2.5m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeEverbuild - Mammoth Powerful Grip Tape
SVHCNo SVHC (21-Jan-2025)
Produktoversigt
Mammoth Powerful Grip Tape is a new type of Double Sided tape that breaks the rules, with an incredible immediate bond strength that has to be seen to be believed. It will bond to virtually any material, indoors or outdoors including ceramics, brickwork, wood, metal, plastics and pvc. It is moisture resistant and will not degrade with U.V light. Ideal for use in the home, industry, construction and office. Can be used in many applications to replace drilling, plugging and unsightly screws. “Mammoth Powerful Grip Tape – The Tape That Thinks It’s A Glue!”
- Bonds virtually any material, indoors/outdoors including; ceramics, brickwork, wood, metal, plastic & PVC
- Moisture resistant and will not degrade with UV light
- Ideal for use in the home, industry, construction and office
- Can be used in many applications to replace drilling, plugging and unsightly screws
Tekniske specifikationer
Adhesive Type
Synthetic Rubber Adhesive
Tape Colour
Clear
Roll Length - Imperial
8.2ft
Tape Width - Imperial
1.97"
Product Range
Everbuild - Mammoth Powerful Grip Tape
Tape Backing Material
-
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
2.5m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Great Britain
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Great Britain
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ikke relevant
Kompatible med RoHS-phthalater:Ikke relevant
SVHC:No SVHC (21-Jan-2025)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.141