Print Page
5,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5000+ | kr 0.497 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
kr 2,485.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPT0603FR-7W0R1L
Order Code4150324
Product RangePT Series
Technical Datasheet
Resistance0.1ohm
Product RangePT Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance0
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product Overview
PT0603FR-7W0R1L is a PT series thick film current sensor resistor (low TCR). This is used in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.
- Resistance is 0.1ohm
- Resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Power rating is 200mW
- Operating temperature range from -55°C to 155°C
- Good current sensing performance and high power rating for large current detection
- Accurate power control
- Highly reliable electrode construction
- AEC-Q200 qualified
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 200ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PT Series
Power Rating
200mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability