Print Page
Technical Specifications
Product Range
SP Series
Resistance (25°C)
33ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (17-Jan-2023)
Disc Size
15mm
Approvals
TUV, UL
Maximum Steady State Current at 25°C
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002394