Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWLS00161109R10J00
Order Code3797207
Product RangeBWLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 24000+ | kr 0.539 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
kr 12,936.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWLS00161109R10J00
Order Code3797207
Product RangeBWLS Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.13ohm
Self Resonant Frequency1.65GHz
DC Current Rating1.5A
Inductor Case Style1.6mm x 1.1mm x 0.9mm
Product RangeBWLS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width1.1mm
Product Height0.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.65GHz
Inductor Case Style
1.6mm x 1.1mm x 0.9mm
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.1mm
SVHC
To Be Advised
DC Resistance Max
0.13ohm
DC Current Rating
1.5A
Product Range
BWLS Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability