Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBSPQ000603041N8B00
Order Code4127278
Product RangeBSPQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.715 |
25+ | kr 0.243 |
100+ | kr 0.207 |
250+ | kr 0.193 |
500+ | kr 0.186 |
1000+ | kr 0.172 |
2500+ | kr 0.157 |
5000+ | kr 0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBSPQ000603041N8B00
Order Code4127278
Product RangeBSPQ Series
Technical Datasheet
Inductance1.8nH
DC Resistance Max80mohm
Self Resonant Frequency10GHz
DC Current Rating800mA
Inductor Case / Package-
Product RangeBSPQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
Technical Specifications
Inductance
1.8nH
Self Resonant Frequency
10GHz
Inductor Case / Package
-
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
DC Resistance Max
80mohm
DC Current Rating
800mA
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability