Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK60-300-DZ
Order Code3770839
Product RangeBK60 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK60-300-DZ
Order Code3770839
Product RangeBK60 Series
Technical Datasheet
Product RangeBK60 Series
Voltage Rating60V
Holding Current3A
Trip Current6A
Time to Trip19.8s
Current Rating Max40A
Lead Spacing10.5mm
Diameter24.8mm
Thickness3.1mm
Height30mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
BK60 Series
Holding Current
3A
Time to Trip
19.8s
Lead Spacing
10.5mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Voltage Rating
60V
Trip Current
6A
Current Rating Max
40A
Diameter
24.8mm
Height
30mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001535