Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RM150L-8/B
Order Code4071912
Product Range2R-8x8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.750 |
| 10+ | kr 6.170 |
| 50+ | kr 5.120 |
| 100+ | kr 4.720 |
| 200+ | kr 4.210 |
| 500+ | kr 3.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RM150L-8/B
Order Code4071912
Product Range2R-8x8 Series
Technical Datasheet
Product Range2R-8x8 Series
DC Breakover Voltage2.5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5A
Impulse Sparkover Voltage3.6kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-8x8 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
3.6kV
DC Breakover Voltage
2.5kV
Impulse Discharge Current
5A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.925
Product traceability