Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13,976.200 |
Product Information
Product Overview
The MTi 100-series is Xsens’ high-performance product line, setting the industry standard for reliable MEMS-based INS’s, AHRS’s, VRU’s and IMU’s. It features vibration rejecting gyroscopes and accelerometers and offers high-quality position, velocity, acceleration, and orientation even in challenging environments. The all-in-one sensor system supports optimized temperature calibration, high frequency position and orientation output and has configurable output settings for synchronization with any third-party device. The MTi 100-series is ruggedly built with a protective, anodized, IP67 waterproof aluminium housing, waterproof connectors and special studs for easy mounting and aligning.
- MTi-100 Inertial Measurement Unit (IMU)
- 10°/h gyro bias stability
- Innovative Xsens sensor fusion algorithm
- Best-in-class hardware design and easy software integration
- RS232 interface
- 4.5V to 34V or 3.3V input voltage
- Output frequency up to 2KHz
- Anodized aluminium 6082 case material
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
X, Y, Z
Module
Module
± 20g
-
-40°C
MTi 100
Accelerometer, Gyroscope
4.5V
34V
-
± 450°/s
USB, RS232, RS422, UART
85°C
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate