Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 251.790 |
5+ | kr 244.310 |
10+ | kr 236.670 |
50+ | kr 226.560 |
100+ | kr 211.440 |
Product Information
Product Overview
The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Applications
Power Management, Industrial, Medical
Technical Specifications
Medical
15W
15W
Adjustable, Fixed
630mA
-
85V
-
-
No SVHC (15-Jan-2018)
1 Output
-
85V AC to 264V AC
24VDC
-
-
264V
-
EML15 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate