Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECM100UQ45
Order Code2084315
Product RangeECM100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,243.170 |
5+ | kr 1,205.870 |
10+ | kr 1,168.570 |
50+ | kr 1,118.780 |
100+ | kr 1,044.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,243.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100UQ45
Order Code2084315
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs4 Output
Output Power Max80W
Power Rating (Forced Cooling)100W @ 5CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 110A
Output Voltage - Output 212VDC
Output Current - Output 23A
Output Voltage - Output 3-12VDC
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3800mA
Output Voltage - Output 4-5V
Current, Output 4500mA
Product RangeECM100 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECM100UQ is a 4 output 80W convection cooled, 100W force cooled (5CFM) open-frame AC/DC Power Supply. It features overload, overvoltage and short-circuit safety protections.
- IT & Medical Approvals
- Convection Cooled
- Class I and II Construction
- 80W Convection Cooled
- 100W Forced Cooled (5CFM)
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
80W
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10A
Output Current - Output 2
3A
Input Voltage AC Min
90V
Output Current - Output 3
800mA
Current, Output 4
500mA
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4 Output
Power Rating (Forced Cooling)
100W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-5V
Product Range
ECM100 Series
Alternatives for ECM100UQ45
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.250383