Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDNR05US24
Order Code1858048
Product RangeDNR05 Series
Technical Datasheet
72 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 184.280 | 
| 5+ | kr 174.980 | 
| 10+ | kr 171.480 | 
| 50+ | kr 167.990 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 184.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDNR05US24
Order Code1858048
Product RangeDNR05 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 124VDC
Output Current - Output 1210mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeFixed
Product RangeDNR05 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DNR05US24 is DNR series 5-60W AC-DC power supply which is rugged design for industrial applications. It includes overvoltage/overload/short protection and operating temperature. Approved by EN60950-1, UL508 pollution degree 2, UL1310 class 2 power recognised, UL60950-1 overvoltage category II, UL508 overvoltage category III, DNR30 & DNR60: SEMI F47ANSI/ISA 12.12.01. class 1, division 2 groups A,B,C and D.
- Input voltage range from 90 to 264VAC/120 to 375VDC, output voltage is 20W/21.60 to 28.80V(trim)
 - Output current is 0.210A, efficiency is 72%
 - Full power to +60°C, wide adjustment range
 - DC OK 24V models, DC standby versions
 - 3 year warranty
 - Isolation voltage is 3000VAC (Input to Output)
 - Switching frequency is 132KHz (typical)
 
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
210mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage AC Max
264VAC
Product Range
DNR05 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15