Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoCCB200PS24
Order Code2783921
Product RangeCCB200 Series
Technical Datasheet
28 In Stock
115 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,203.000 |
5+ | kr 1,167.000 |
10+ | kr 1,131.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,203.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCCB200PS24
Order Code2783921
Product RangeCCB200 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max200W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)200W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 18.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min80V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCCB200 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CCB200PS24 is an AC-DC power supply. Safety approvals include IEC60950-1 & IEC62368-1 CB report, UL62368-1, EN62368-1, IEC60601-1 CB report, UL60601-1, EN60601-1, EN60601-1, ANSI/AAMI, ES60601-1, CSA22.2 No.60601-1 per cUL, BF rated, including risk management, UKCA meets all applicable directives and legislation.
- 200W convection cooled, very low heat loss
- 127.9 x 76.2mm footprint, 36.3mm profile
- 5V/0.5A standby, inhibit and power fail signals
- IT and medical (BF) safety approvals
- 3 year warranty
- 24V output voltage
- 8.3A maximum output current
- Storage temperature range from -40°C to +85°C
- Ripple and noise is 1% pk-pk, 20MHz bandwidth
- Up to 95% efficiency
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
200W
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Fixed
Output Current - Output 1
8.3A
Output Current - Output 2
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CCB200 Series
Alternatives for CCB200PS24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4