Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963030042
Order Code2987764
Product RangeWA-SBRRO
Technical Datasheet
6,661 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.140 |
50+ | kr 3.930 |
100+ | kr 3.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963030042
Order Code2987764
Product RangeWA-SBRRO
Technical Datasheet
Spacer MaterialBrass
Overall Length3mm
Outer Diameter6mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeWA-SBRRO
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Brass
Outer Diameter
6mm
Spacer Type
Round
SVHC
Lead (21-Jan-2025)
Overall Length
3mm
Inner Diameter
3.2mm
Product Range
WA-SBRRO
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9901