Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787151
Order Code3551657
Product RangeWE-PD2SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.330 |
| 50+ | kr 10.370 |
| 100+ | kr 10.070 |
| 250+ | kr 9.700 |
| 500+ | kr 9.180 |
| 1000+ | kr 9.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 14.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787151
Order Code3551657
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)710mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeWE-PD2SA Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max0.719ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
DC Resistance Max
0.719ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
710mA
Saturation Current (Isat)
700mA
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
Product traceability