Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787101
Order Code3551655
Product RangeWE-PD2SA Series
Technical Datasheet
833 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.990 |
| 50+ | kr 9.320 |
| 100+ | kr 8.870 |
| 250+ | kr 8.720 |
| 500+ | kr 8.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787101
Order Code3551655
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)870mA
Product RangeWE-PD2SA Series
Inductor Case / Package-
DC Resistance Max0.467ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
DC Resistance Max
0.467ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
870mA
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
Product traceability