Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777033
Order Code3551470
Product RangeWE-PDA Series
Technical Datasheet
968 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.580 |
| 50+ | kr 12.130 |
| 100+ | kr 11.610 |
| 250+ | kr 10.560 |
| 500+ | kr 9.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 14.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777033
Order Code3551470
Product RangeWE-PDA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeWE-PDA Series
Inductor Case / Package-
Power Inductor Case7.3mm x 7.3mm x 4mm
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
Power Inductor Case
7.3mm x 7.3mm x 4mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
DC Resistance Max
0.07ohm
Product Length
7.3mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability