Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776156
Order Code3551625
Product RangeWE-PD2A Series
Technical Datasheet
99 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.340 |
| 10+ | kr 11.920 |
| 50+ | kr 10.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776156
Order Code3551625
Product RangeWE-PD2A Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.36A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.53A
Product RangeWE-PD2A Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
DC Resistance Max
0.19ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.36A
Saturation Current (Isat)
1.53A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001712
Product traceability