Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560056HT
Order Code3780928
Product RangeWE-MAIA Series
Technical Datasheet
464 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.530 |
| 50+ | kr 11.460 |
| 100+ | kr 10.260 |
| 250+ | kr 9.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 14.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560056HT
Order Code3780928
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.55A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max8600µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
8600µohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
8.2A
Saturation Current (Isat)
9.55A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07311
Product traceability