Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383220047
Order Code3551663
Product RangeWE-MAIA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 16.080 |
50+ | kr 12.640 |
250+ | kr 11.220 |
500+ | kr 10.400 |
1500+ | kr 9.570 |
3000+ | kr 8.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 80.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383220047
Order Code3551663
Product RangeWE-MAIA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeWE-MAIA Series
Power Inductor Case2.5mm x 2mm x 0.8mm
DC Resistance Max0.087ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.087ohm
Product Length
2.5mm
Product Height
0.8mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
4.4A
Power Inductor Case
2.5mm x 2mm x 0.8mm
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability