Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373460056
Order Code4558647
Product RangeWE-LHCA Series
Technical Datasheet
501 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20.300 |
| 50+ | kr 12.810 |
| 100+ | kr 11.160 |
| 250+ | kr 10.640 |
| 500+ | kr 10.410 |
| 1000+ | kr 10.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 20.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373460056
Order Code4558647
Product RangeWE-LHCA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.0405ohm
Inductance Tolerance± 20%
Product Length6.95mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.0405ohm
Product Length
6.95mm
Product Height
2.8mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability