Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687779561
Order Code2336081RL
Product RangeWE-PD HV Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687779561
Order Code2336081RL
Product RangeWE-PD HV Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)330mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeWE-PD HV Series
DC Resistance Max3.6ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
Inductance Tolerance
± 20%
Product Width
7.3mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
350mA
DC Resistance Max
3.6ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001