Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768775312
Order Code1869785
Product RangeWE-PD2 HV Series
Technical Datasheet
62 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 15.110 |
| 10+ | kr 13.990 |
| 50+ | kr 12.560 |
| 100+ | kr 12.040 |
| 200+ | kr 11.290 |
| 500+ | kr 10.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768775312
Order Code1869785
Product RangeWE-PD2 HV Series
Technical Datasheet
Inductance1.2mH
RMS Current (Irms)280mA
Inductor ConstructionUnshielded
Saturation Current (Isat)280mA
Product RangeWE-PD2 HV Series
Inductor Case / Package-
DC Resistance Max4.5ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2mH
Inductor Construction
Unshielded
Product Range
WE-PD2 HV Series
DC Resistance Max
4.5ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
280mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000989
Product traceability