Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714152
Order Code2336071
Product RangeWE-PD HV Series
Technical Datasheet
190 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.770 |
10+ | kr 18.470 |
50+ | kr 17.200 |
100+ | kr 16.600 |
200+ | kr 16.000 |
500+ | kr 12.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714152
Order Code2336071
Product RangeWE-PD HV Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Product RangeWE-PD HV Series
Power Inductor Case10mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max4.6ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height6mm
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
320mA
Saturation Current (Isat)
460mA
Power Inductor Case
10mm x 10mm x 6mm
DC Resistance Max
4.6ohm
Product Length
10mm
Product Height
6mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002395
Product traceability