Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895631
Order Code3584499
Product RangeWE-LLCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 134.590 |
| 5+ | kr 131.750 |
| 10+ | kr 128.920 |
| 50+ | kr 124.900 |
| 100+ | kr 120.870 |
| 250+ | kr 108.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 134.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895631
Order Code3584499
Product RangeWE-LLCR Series
Turns Ratio35:2:2:3
Inductance500µH
DC Resistance0.15ohm
ET Constant-
Isolation Voltage-
Product RangeWE-LLCR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
35:2:2:3
DC Resistance
0.15ohm
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Inductance
500µH
ET Constant
-
Product Range
WE-LLCR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0101
Product traceability