Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103305
Order Code2749147
Product RangeWE-WPCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.990 |
10+ | kr 107.840 |
20+ | kr 105.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 107.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103305
Order Code2749147
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance8.8µH
Inductance Tolerance± 10%
DC Resistance Max0.22ohm
No. of Coils2 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency22MHz
Quality Factor30@125kHz
AC Current Rating-
Product Length45mm
Product Width44mm
Product Height0.72mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
2 Coils
Saturation Current (Isat)
-
Quality Factor
30@125kHz
Product Length
45mm
Product Height
0.72mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
8.8µH
DC Resistance Max
0.22ohm
No. of Layers
1 Layer
Self Resonant Frequency
22MHz
AC Current Rating
-
Product Width
44mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00385
Product traceability