Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913118
Order Code3517137
Product RangeWE-CAIR Series
Technical Datasheet
157 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.890 |
10+ | kr 4.820 |
50+ | kr 4.360 |
100+ | kr 3.860 |
200+ | kr 3.560 |
500+ | kr 3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913118
Order Code3517137
Product RangeWE-CAIR Series
Technical Datasheet
Inductance18.5nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.0039ohm
Self Resonant Frequency2.5GHz
Product Length3.68mm
Product Width3.05mm
Product Height3.18mm
Technical Specifications
Inductance
18.5nH
Product Range
WE-CAIR Series
DC Resistance Max
0.0039ohm
Product Length
3.68mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.5GHz
Product Width
3.05mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability