Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74489440012
Order Code1869728
Product RangeWE-TDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 13.610 | 
| 10+ | kr 13.390 | 
| 50+ | kr 12.940 | 
| 100+ | kr 12.410 | 
| 200+ | kr 11.890 | 
| 350+ | kr 11.370 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 13.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74489440012
Order Code1869728
Product RangeWE-TDC Series
Technical Datasheet
Product RangeWE-TDC Series
Inductance, Parallel1.2µH
RMS Current, Parallel3.05A
Saturation Current, Parallel7.5A
DC Resistance Max, Parallel0.026ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8mm
Product Width8mm
Product Height3.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-TDC series SMD shielded Coupled Inductor with nickel zinc (NiZn) core. It is suitable for non-isolated flyback converter, switching regulators, buck-boost, SEPIC, ZETA and CUK converters.
- Low-profile
- Magnetically shielded which results in a low leakage field
- 1:1 Transformer
- Low self-losses
- Higher self resonance frequency
- Low leakage inductance
- Coupled inductor with two identical windings
- Reflow recommended solder profile
Applications
Power Management, Industrial
Technical Specifications
Product Range
WE-TDC Series
RMS Current, Parallel
3.05A
DC Resistance Max, Parallel
0.026ohm
Turns Ratio
1:1
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
1.2µH
Saturation Current, Parallel
7.5A
Leakage Inductance
-
Product Length
8mm
Product Height
3.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability