Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744866104
Order Code2493130
Product RangeWE-FCL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744866104
Order Code2493130
Product RangeWE-FCL Series
Technical Datasheet
Inductance100mH
DC Current Rating1.25A
Product RangeWE-FCL Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
100mH
Product Range
WE-FCL Series
DC Current Rating
1.25A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0624
Product traceability