Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775247
Order Code3812890
Product RangeWE-PMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.480 |
50+ | kr 2.110 |
250+ | kr 1.790 |
500+ | kr 1.770 |
1500+ | kr 1.750 |
3000+ | kr 1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775247
Order Code3812890
Product RangeWE-PMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeWE-PMI Series
Inductor Case / Package-
Power Inductor Case2mm x 1.2mm x 1mm
DC Resistance Max0.3125ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Power Inductor Case
2mm x 1.2mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
250mA
Inductor Case / Package
-
DC Resistance Max
0.3125ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability