Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775215
Order Code3812887
Product RangeWE-PMI Series
Technical Datasheet
2,410 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.480 |
50+ | kr 4.370 |
250+ | kr 3.840 |
500+ | kr 3.540 |
1500+ | kr 3.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 27.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775215
Order Code3812887
Product RangeWE-PMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-PMI Series
Inductor Case / Package-
Power Inductor Case2mm x 1.2mm x 1mm
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Power Inductor Case
2mm x 1.2mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
800mA
Inductor Case / Package
-
DC Resistance Max
0.2ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability