Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774210
Order Code2114310
Product RangeWE-PMI Series
Technical Datasheet
1,859 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.440 |
100+ | kr 4.910 |
500+ | kr 4.740 |
1000+ | kr 4.030 |
2500+ | kr 3.690 |
5000+ | kr 3.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 54.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774210
Order Code2114310
Product RangeWE-PMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.1A
DC Resistance Max0.19ohm
Self Resonant Frequency100MHz
DC Current Rating-
Saturation Current (Isat)500mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-PMI Series
Power Inductor Case-
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-PMI series Compact Power Multilayer Inductor with magnetically shielded construction. It is suitable for DC/DC converters especially at high switching frequencies <gt/>1MHz and electronic devices with very low-profile.
- No crosstalk
- Reflow recommended soldering profile
- 4 Sizes and 3 different types available (low-profile, low RDC and high saturation current)
- Suitable for applications with high currents up to 2.7A
- Smallest RDC-values starting at 7mΩ
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1µH
DC Resistance Max
0.19ohm
DC Current Rating
-
Inductor Case / Package
0805 [2012 Metric]
Power Inductor Case
-
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
RMS Current (Irms)
1.1A
Self Resonant Frequency
100MHz
Saturation Current (Isat)
500mA
Product Range
WE-PMI Series
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability