Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447820118G
Order Code3781113
Product RangeWE-MK Series
Technical Datasheet
13,385 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 0.492 |
| 100+ | kr 0.405 |
| 500+ | kr 0.348 |
| 2500+ | kr 0.291 |
| 7500+ | kr 0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 4.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447820118G
Order Code3781113
Product RangeWE-MK Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.81ohm
Self Resonant Frequency2.1GHz
DC Current Rating170mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
2.1GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
WE-MK Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
DC Resistance Max
0.81ohm
DC Current Rating
170mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23311
Product traceability