Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778920
Order Code1635976
Product RangeWE-PD Series
Technical Datasheet
1,963 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 16.330 | 
| 50+ | kr 13.560 | 
| 100+ | kr 13.030 | 
| 250+ | kr 11.990 | 
| 500+ | kr 11.540 | 
| 1000+ | kr 9.890 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778920
Order Code1635976
Product RangeWE-PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)760mA
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.79ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
 - Magnetic shielding results in low leakage field
 - High storage capacity
 - Low self losses
 - Highest possible current loading
 - Operating temperature range -40°C to 125°C
 - Suitable for reflow soldering process
 - Available in metal and plastic base
 
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
620mA
Saturation Current (Isat)
760mA
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
DC Resistance Max
0.79ohm
Product Length
7.3mm
Product Height
3.2mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability