Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477720
Order Code4360174
Product RangeWE-PD Series
Technical Datasheet
374 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.750 |
10+ | kr 9.630 |
20+ | kr 9.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477720
Order Code4360174
Product RangeWE-PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)930mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.61ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.61ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
790mA
Saturation Current (Isat)
930mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
Product traceability