Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477610
Order Code1636045
Product RangeWE-PD2 Series
Technical Datasheet
434 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.630 |
10+ | kr 13.910 |
50+ | kr 12.940 |
100+ | kr 12.410 |
200+ | kr 11.670 |
500+ | kr 10.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477610
Order Code1636045
Product RangeWE-PD2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.98A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.24A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.06ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
2.98A
Saturation Current (Isat)
3.24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability