Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774112
Order Code2082624
Product RangeWE-PD2 Series
Technical Datasheet
205 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.410 |
| 50+ | kr 11.540 |
| 100+ | kr 10.710 |
| 250+ | kr 10.260 |
| 500+ | kr 9.440 |
| 1500+ | kr 8.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774112
Order Code2082624
Product RangeWE-PD2 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.94A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.11ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.94A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
Product traceability