Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773139
Order Code2082620
Product RangeWE-PD2 Series
Technical Datasheet
1,475 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.910 |
| 50+ | kr 10.020 |
| 100+ | kr 9.720 |
| 250+ | kr 9.420 |
| 500+ | kr 8.900 |
| 1500+ | kr 7.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773139
Order Code2082620
Product RangeWE-PD2 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)770mA
Inductor ConstructionUnshielded
Saturation Current (Isat)870mA
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeWE-PD2 Series
DC Resistance Max0.587ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.587ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
770mA
Saturation Current (Isat)
870mA
Product Range
WE-PD2 Series
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
Product traceability