Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477125
Order Code2211541
Product RangeWE-PD Series
Technical Datasheet
240 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.430 |
10+ | kr 13.910 |
50+ | kr 12.560 |
100+ | kr 11.290 |
200+ | kr 10.400 |
500+ | kr 9.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 14.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477125
Order Code2211541
Product RangeWE-PD Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 6mm
DC Resistance Max0.86ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.86ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
700mA
Power Inductor Case
12mm x 12mm x 6mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004012
Product traceability