Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706221
Order Code3380991
Product RangeWE-PD Series
Technical Datasheet
165 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.160 |
10+ | kr 10.670 |
50+ | kr 9.330 |
100+ | kr 9.100 |
200+ | kr 8.880 |
500+ | kr 8.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706221
Order Code3380991
Product RangeWE-PD Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeWE-PD Series
Inductor Case / Package-
Power Inductor Case12mm x 12mm x 6mm
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Power Inductor Case
12mm x 12mm x 6mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
DC Resistance Max
0.31ohm
Product Length
12mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003029
Product traceability