Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764006
Order Code2471620
Product RangeWE-GF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.780 |
| 50+ | kr 3.160 |
| 100+ | kr 2.900 |
| 250+ | kr 2.780 |
| 500+ | kr 2.660 |
| 1000+ | kr 2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764006
Order Code2471620
Product RangeWE-GF Series
Technical Datasheet
Inductance680nH
DC Resistance Max0.6ohm
Self Resonant Frequency160MHz
DC Current Rating450mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeWE-GF Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
160MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
WE-GF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.6ohm
DC Current Rating
450mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability