Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447221332
Order Code2543225
Product RangeWE-TI Series
Technical Datasheet
56 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.110 |
| 5+ | kr 12.360 |
| 10+ | kr 11.460 |
| 20+ | kr 10.640 |
| 40+ | kr 10.340 |
| 70+ | kr 10.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447221332
Order Code2543225
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)400mA
Saturation Current (Isat)500mA
DC Resistance Max3.2ohm
Inductance Tolerance± 5%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 5%
Inductance
3.3mH
RMS Current (Irms)
400mA
DC Resistance Max
3.2ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
Product traceability