Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370100
Order Code3583016
Product RangeWE-XHMI Series
Technical Datasheet
88 In Stock
150 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 44.570 |
| 5+ | kr 43.600 |
| 10+ | kr 42.550 |
| 25+ | kr 41.580 |
| 50+ | kr 40.530 |
| 150+ | kr 32.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370100
Order Code3583016
Product RangeWE-XHMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)35.8A
Product RangeWE-XHMI Series
Power Inductor Case16.4mm x 15.4mm x 9.1mm
Inductor Case / Package-
DC Resistance Max6500µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
35.8A
Power Inductor Case
16.4mm x 15.4mm x 9.1mm
DC Resistance Max
6500µohm
Product Length
16.4mm
Product Height
9.1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01414
Product traceability